TDK-Lambda ZMS100-12

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 48.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZMS100-12.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages12 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-13
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZMS100-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC-DC,12V,6.7A,100-264V IN, OPEN FRAME, PANEL MOUNT, ZMS SERIES
AC/DC Power Supply Single-OUT 12V 6.7A 80.4W Medical
AC-DC Power Supplies, Open frame, Output: 100.8W, 12V, Standard type
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.4A, 100W
AC-DC, Open Frame, 85-264V, 12V 8.4A, 100.8W
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 85 V, 264 V, 80.4 W, 12 V, 6.7 A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMS 100-12
  • ZMS-100-12