TDK-Lambda ZBM20-12

Buffer Module 11.5V to 14.4V-IN 11V-OUT Screw Mount
$ 186.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZBM20-12.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

CAD Models

Download TDK-Lambda ZBM20-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2021-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda ZBM20-12 provided by its distributors.

Buffer Module 11.5V to 14.4V-IN 11V-OUT Screw Mount
Avnet Japan
Isolated DC/DC Converters 11VDC 20A Buffer Module
Accessories, Buffer module, Buffer time 380 ms
TDK-Lambda Buffer Module, ZBM20 Series
BUFFER MODULE, 12V O/P AC-DC PWR SUPPLY;
BUFFER MODULE, 12V O/P AC-DC PWR SUPPLY; For Use With:Tdk-Lambda ZBM20-12. 12 Vdc Output AC-DC Power Supplies; Accessory Type:Buffer (Hold-Up) Module; Product Range:ZBM20 Series

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBM20-12.