Descriptions of TDK-Lambda Z650-0.32-LAN-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-0.32A, 208W, LAN, USB, RS-232, RS-485
TDK-Lambda Z650-0.32-LAN-U DC Power Supply, Single Output 650V, 0.32A, 208W, LAN, Z+ Series
Bench Power Supply, LAN Interface, Programmable, 1 Output, 0 V, 650 V, 0 A, 320 mA
AC-DC Regulated Power Supply Module, 1 Output, 208W, Hybrid
Power Supply; 85265VACACDC; 115230VAC; Output 0650V 00.32A; 208W; LAN;
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-650V 0-0.32A, 208W, LAN, US CORD
Bench Top Power Supplies 0-650Vout 0-.32A208W Prgmble LAN, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 208W, 0 to 650V, Interface option: USB, LAN
Power Supply, 1Ch, 650V, 320A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:650V; Output Current Min:0A; Output Current Max:320Ma; Power Rating:208W Rohs Compliant: Yes |Tdk-Lambda Z650-0.32-LAN-U