TDK-Lambda Z60-3.5-LAN-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-3.5A, 210W, Lan, Usb, RS-232, RS-485
$ 2,020.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z60-3.5-LAN-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZUP60-3.5
AC-DC Power Factor Correction Module, 1 Output, 210W, Hybrid
TDK-LambdaZ60-3.5-IEEE-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-3.5A, 210W, USB, RS-232, RS-485, GPIB
TDK-LambdaZ60-3.5-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-3.5A, 210W, USB, RS-232, RS-485
Mean WellHBG-160-60A
60Vdc 2.6A 60 Volt LED Power Supply IP65, Circular Shape, PFC Operates: CV or CC Mode
Mean WellHBG-240-60B
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
Mean WellHBG-160-60B
LED Power Supplies 156W 60V 2.6A IP67 CC adj by cable

Descriptions

Descriptions of TDK-Lambda Z60-3.5-LAN-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-3.5A, 210W, LAN, USB, RS-232, RS-485
TDK-Lambda Z60-3.5-LAN-U DC Power Supply, Single Output 60V, 3.5A, 210W, LAN, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-60V 0-3.5A, 210W, LAN, US cord
Bench Top Power Supplies 0-60VOut 0-3.5A 210W, LAN, US cord
Bench Power Supply, 0V to 60V, Single Out, 3.5A, 210W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 210W, 0 to 60V, Interface option: USB, LAN
Power Supply, Bench, Ac-Dc, 0-60V, 3.5A, 210W; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:3.5A |Tdk-Lambda Z60-3.5-LAN-U
POWER SUPPLY, BENCH, AC-DC, 0-60V, 3.5A,; POWER SUPPLY, BENCH, AC-DC, 0-60V, 3.5A, 210W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3.5A; Power Rating:210W; Height:83mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z603.5LANU