TDK-Lambda Z60-3.5-IS510-U

AC-DC, Programmable, 115-230VAC, Output 0-60V 0-3.5A, 210W, Isolated V program, US cord
$ 1,860.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z60-3.5-IS510-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda Z60-3.5-IS510-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZUP60-3.5
AC-DC Power Factor Correction Module, 1 Output, 210W, Hybrid
TDK-LambdaZ60-3.5-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-3.5A, 210W, USB, RS-232, RS-485
TDK-LambdaZ60-3.5-LAN-L-U
AC-DC, Programmable, 115-230VAC, Output 0-60V 0-3.5A, 210W, LAN, O/P Jacks, US cord
Mean WellHBG-160-60A
60Vdc 2.6A 60 Volt LED Power Supply IP65, Circular Shape, PFC Operates: CV or CC Mode
Mean WellHBG-240-60B
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
Mean WellHBG-160-60B
LED Power Supplies 156W 60V 2.6A IP67 CC adj by cable

Descriptions

Descriptions of TDK-Lambda Z60-3.5-IS510-U provided by its distributors.

AC-DC, Programmable, 115-230VAC, Output 0-60V 0-3.5A, 210W, Isolated V program, US cord
TDK-Lambda Z60-3.5-IS510-U DC Power Supply, Single Output 60V, 3.5A, 210W, Isolated, Z+ Series
Bench Top Power Supplies 0-60VOut 0-3.5A 210W Iso V program UScord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-3.5A, 210W, USB, RS-232, RS-485, Isolated analog voltage control
PROGRAMMABLE POWER SUPPLY, 60V, 3.5A, 210W, BENCH, Z+ SERIES
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 210W, 0 to 60V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-60V, 3.5A, 210W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3.5A; Power Rating:210W Rohs Compliant: Yes |Tdk-Lambda Z60-3.5-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z603.5IS510U