Descriptions of TDK-Lambda Z60-14-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-14A, 840W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z60-14-IEEE-U DC Power Supply, Single Output 60V, 14A. 840W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-60V 0-14A. 840W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 60V, 14A, 840W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-60VOut 0-14A 840W, GPIB, US cord
Bench Power Supply, 0V to 60V, Single-OUT, 14A, 840W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 840W, 0 to 60V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-60V, 14A, 840W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:14A; Power Rating:840W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z60-14-IEEE-U