TDK-Lambda Z320-0.65-IEEE-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-0.65A, 208W, Usb, RS-232, RS-485, Gpib
$ 2,167.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z320-0.65-IEEE-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda Z320-0.65-IEEE-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-0.65A, 208W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z320-0.65-IEEE-U DC Power Supply, Single Output 320V, 0.65A, 208W, GPIB, Z+ Series
Bench Power Supply, GPIB Interface, Programmable, 1 Output, 0 V, 320 V, 0 A, 650 mA
AC-DC Regulated Power Supply Module, 1 Output, 208W, Hybrid
Power Supply; 85265VACACDC; 115230VAC; Output 0320V 00.65A; 208W; GPIB;
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-320V 0-0.65A, 208W, GPIB, US CORD
Bench Top Power Supplies 0-320Vout 0-.65A208W Prgmble GPIB US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 208W, 0 to 320V, Interface option: USB, GPIB
Power Supply, 1Ch, 320V, 650A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:650Ma; Power Rating:208W Rohs Compliant: Yes |Tdk-Lambda Z320-0.65-IEEE-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3200.65IEEEU