TDK-Lambda Z20-10

Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB
$ 1,623.535
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z20-10.

TDK

Datasheet19 pages12 years ago

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TDK-Lambda Z20-10 provided by its distributors.

Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB
DC POWER SUPPLY, PROG, 1O/P, 20VDC, 10A;
200 Watt DC to DC Power Supply
Output Power W = 200 / Output Voltage 1 Max. V = 20 / Outputs = 1 / Input Voltage Min. V = 85 / Input Voltage Max. VAC = 265 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = RS232 / Interfaces = RS485 / Interfaces = USB / Ports = RJ45 Socket / Ports = USB-B Socket / Ripple & Noise (V) mV = 6 / Ripple & Noise (V) mV = 50 / Display Type = LED / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 5 Years / Programmable = Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-20-10