TDK-Lambda Z160-5-IS510-U

TDK-Lambda Z160-5-IS510-U DC Power Supply, Single Output 160V, 5A, 800W, Isolated, Z+ Series
$ 3,028.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z160-5-IS510-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ160-5-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-5A, 800W, USB, RS-232, RS-485
TDK-LambdaZ160-4-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 640W, LAN, USB, RS-232, RS-485
TDK-LambdaZ160-4-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 640W, USB, RS-232, RS-485
POWER SUPPLY, AC-DC,143V,1.4A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
Mean WellHLG-80H-C700A
90W 1Ch 90V(AC) 305V(AC) 700mA Wire Mount, Base Mount, 171.8mm × 61.5mm × 38.8mm
POWER SUPPLY, AC-DC,190V,1.05A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES

Descriptions

Descriptions of TDK-Lambda Z160-5-IS510-U provided by its distributors.

TDK-Lambda Z160-5-IS510-U DC Power Supply, Single Output 160V, 5A, 800W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-160V 0-5A, 800W, Isolated V program, US cord
AC-DC Regulated Power Supply Module, 1 Output, 800W, Hybrid
Bench Top Power Supplies 0-160Vout 0-5A 800W Iso V program UScord
AC/DC Power Supply Single-OUT 160V 5A 800W
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-5A, 800W, USB, RS-232, RS-485, Isolated analog voltage control
200 to 800 Watts Bench Power Supply
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 160V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, 1-Ch, 160V, 5A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:160V; Output Current Min:0A; Output Current Max:5A; Power Rating:800W; Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z160-5-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1605IS510U