Descriptions of TDK-Lambda Z160-5-IS420-U provided by its distributors.
TDK-Lambda Z160-5-IS420-U DC Power Supply, Single Output 160V, 5A, 800W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-160V 0-5A, 800W, Isolated I program, US cord
AC-DC Regulated Power Supply Module, 1 Output, 800W, Hybrid
Bench Top Power Supplies 0-160Vout 0-5A 800W Iso I program UScord
AC/DC Power Supply Single-OUT 160V 5A 800W
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-5A, 800W, USB, RS-232, RS-485, Isolated analog current control
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 160V, Interface option: USB, Current Programming Isolated Analog Interface
Power Supply, 1-Ch, 160V, 5A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:160V; Output Current Min:0A; Output Current Max:5A; Power Rating:800W; Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z160-5-IS420-U