Descriptions of TDK-Lambda Z160-4-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 640W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z160-4-IEEE-U DC Power Supply, Single Output 160V, 4A, 640W, GPIB, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 640W, Hybrid
POWER SUPPLY, AC-DC, PROGRAMMABLE, 115-230VAC, 0-160V 0-4A, 640W, GPIB, US CORD
AC/DC Power Supply Single-OUT 160V 4A 640W
Bench Top Power Supplies 0-160Vout 0-4A 640W GPIB US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 640W, 0 to 160V, Interface option: USB, GPIB
Power Supply, 1-Ch, 160V, 4A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:160V; Output Current Min:0A; Output Current Max:4A; Power Rating:640W; Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z160-4-IEEE-U