Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda Z160-2.6-IS420-U

AC-DC, Programmable, 115-230VAC, Output 0-160V 0-2.6A, 416W, Isolated I program, US cord
$ 2,198.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z160-2.6-IS420-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ160-5-U
AC-DC Regulated Power Supply Module, 1 Output, 800W, Hybrid
AC-DC, Programmable, 115-230VAC, Output 0-160V 0-1.3A, 208W, Isolated I program, US cord
TDK-LambdaZ160-4-U
AC-DC Regulated Power Supply Module, 1 Output, 640W, Hybrid
Thomas Research ProductsPLED96W-137-C0700-D-HV
LED DRIVR CC AC/DC 46-137V 700MA
LED DRIVER, 100W, 100V - 142V, 0.7A
Advanced EnergyLXC120-0700SW
POWER SUPPLY, AC-DC, LED, 103-171VDC, 700MA, VIN 90-305AC, LXC120 SERIES

Descriptions

Descriptions of TDK-Lambda Z160-2.6-IS420-U provided by its distributors.

AC-DC, Programmable, 115-230VAC, Output 0-160V 0-2.6A, 416W, Isolated I program, US cord
Z+ Bench (AC to DC) Programmable RS232RS485and USB Interface 4 (2) Bench (AC to DC) Power Supply 0V~160VDC 0A~2.6A 50C 416W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 416W, 0 to 160V, Interface option: USB, Current Programming Isolated Analog Interface
Power Supply, 1Ch, 160V, 2.6A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:160V; Output Current Min:0A; Output Current Max:2.6A; Power Rating:416W Rohs Compliant: Yes |Tdk-Lambda Z160-2.6-IS420-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1602.6IS420U