TDK-Lambda Z160-1.3-LAN-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-1.3A, 208W, Lan, Usb, RS-232, RS-485
$ 2,066.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z160-1.3-LAN-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda Z160-1.3-LAN-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-1.3A, 208W, LAN, USB, RS-232, RS-485
TDK-Lambda Z160-1.3-LAN-U DC Power Supply, Single Output 160V, 1.3A, 208W, LAN, Z+ Series
Bench Power Supply, LAN Interface, Programmable, 1 Output, 0 V, 160 V, 0 A, 1.3 A
AC-DC Regulated Power Supply Module, 1 Output, 208W, Hybrid
Power Supply; 85265VACACDC; 115230VAC; Output 0160V 01.3A; 208W; LAN;
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-160V 0-1.3A, 208W, LAN, US CORD
Bench Top Power Supplies 0-160Vout 0-1.3A208W Prgmble LAN, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 208W, 0 to 160V, Interface option: USB, LAN
Power Supply, 1Ch, 160V, 1.3A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:160V; Output Current Min:0A; Output Current Max:1.3A; Power Rating:208W Rohs Compliant: Yes |Tdk-Lambda Z160-1.3-LAN-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1601.3LANU