TDK-Lambda Z10-72-L-U

TDK-Lambda Z10-72-L-U DC Power Supply, Single Output 10V, 72A, 720W, O/P Jacks, Z+ Series
$ 2,763.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z10-72-L-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ10-72-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-72A, 720W, USB, RS-232, RS-485
TDK-LambdaZ10-72-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-72A, 720W, LAN, USB, RS-232, RS-485
TDK-LambdaFPS1000-12
Power Supply;AC-DC;12V;72A;85-265VIn;Enclosed;Pnl Mnt;Industrial;864W;FPS Series
Mean WellSD-1000L-12
19-72VDC O/P +12V 60A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts
Mean WellSD-1000H-12
72-144VDC O/P +12V 60A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 1000 Watts
Mean WellRSP-1000-12
POWER SUPPLY, AC-DC,12V@83.3A,5V@0.5A,100-264V IN, ENCLOSED, PNL MNT, PFC, RSP SERIES

Descriptions

Descriptions of TDK-Lambda Z10-72-L-U provided by its distributors.

TDK-Lambda Z10-72-L-U DC Power Supply, Single Output 10V, 72A, 720W, O/P Jacks, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-72A, 720W, O/P Jacks, US cord
Bench Top Power Supplies 0-10VOut 0-72A, 720W O/P Jacks, US cord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-72A, 720W, USB, RS-232, RS-485, Front panel output jacks
PROGRAMMABLE POWER SUPPLY, 10V, 72A, 720W, PANEL JACKS, BENCH, Z+ SERIES
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 720W, 0 to 10V, Interface option: USB, Front panel output jacks
Power Supply, 10Vdc, 72A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0Vdc; Output Voltage Max:10Vdc; Output Current Min:0A; Output Current Max:72A; Power Rating:720W; Plug Type:Narohs Compliant: Yes |Tdk-Lambda Z10-72-L-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1072LU