Descriptions of TDK-Lambda Z10-60-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-60A, 600W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z10-60-IEEE-U DC Power Supply, Single Output 10V, 60A, 600W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-60A, 600W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 10V, 60A, 600W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-10VOut 0-60A 600W, GPIB, US cord
Bench Power Supply, 0V to 10V, Single Output, 60A, 600W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 600W, 0 to 10V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-10V, 60A, 600W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:60A; Power Rating:600W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z10-60-IEEE-U