What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda XMS500LV

AC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
$ 541.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda XMS500LV.

IHS

Datasheet6 pages6 years ago
Datasheet6 pages6 years ago

Sager Power Systems

element14 APAC

CAD Models

Download TDK-Lambda XMS500LV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-16
Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 months ago)

Descriptions

Descriptions of TDK-Lambda XMS500LV provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 500 W, 36 VDC, 13.8 A
Switching Power Supplies 36Vo 13.8A 5V 2A Sb Top Fan Class II
AC-DC Power Supplies, Enclosed / Unit type, Output: 500W, 36V, Option: Top fan, Class II input, Cover
POWER SUPPLY, AC-DC, ENCLOSED, 500W, 36V, 13.8A, XMS SERIES
Power Supply Switch Mode 36V 497W
RS APAC
POWER SUPPLY, MEDICAL, AC-DC, 36V, 13.8A; No. of Outputs: 1Outputs; Output Power Max: 500W; Output Voltage - Output 1: 36V; Output Current - Output 1: 13.8A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Product Range: XMS500 Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 264V; Input Voltage AC Min: 90V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY