What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda XMS50091

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 500W, 250 W, 90V AC to 264V AC, Fixed
$ 476.64
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda XMS50091.

IHS

Datasheet6 pages6 years ago
Datasheet6 pages6 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda XMS50091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-16
Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 months ago)

Descriptions

Descriptions of TDK-Lambda XMS50091 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 500W, 250 W, 90V AC to 264V AC, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
Switching Power Supplies 24Vo 20.8A 5V 2A Sb 12V Fan Class I
250W(500WForcedAir) 1 90V(AC) 264V(AC) 20.8A 24V 180mm*107mm*39.5mm
POWER SUPPLY, AC-DC, 500W, 24V, 20.8A, U CHASSIS, AC FAIL, XMS SERIES
AC-DC Power Supplies, Open frame, Output: 500W, 24V, Option: U channel, Class I input, fan supply
Power Supply, Ac-Dc, 1 O/P, 24V, 20.8A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):500W; Power Rating (Convection Cooling):250W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda XMS50091

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY