What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda VS30C-24

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

$ 21.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS30C-24.

IHS

Datasheet14 pages18 years ago

Sager Power Systems

Arrow Electronics

Inventory History

3 month trend:
-2.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

Mean WellPSD-30C-24
30W Single Output Open-Frame DC-DC Converter Output: 24 Volts @ 1.25 Amps 36-72VDC
Mean WellPSD-30B-24
30W Single Output Open-Frame DC-DC Converter Output: 24 Volts @ 1.25 Amps 18-36VDC
Mean WellPSD-30A-24
30W Single Output Open-Frame DC-DC Converter Output: 24 Volts @ 1.25 Amps 9-18VDC
TDK-LambdaDPP30-24
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
TDK-LambdaZPSA40-24
Switching Power Supplies 40W 24V 1.67A AC-DC, 115-230VAC
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of TDK-Lambda VS30C-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC Power Supplies, PCB type, Output: 31.2W, 24V, Standard type
AC/DC Power Supply Single-OUT 24V 1.3A 7-Pin
30 W, SINGLE OUTPUT, 24 VDC@1.3 A AC-DC POWER SUPPLY
Power Supply;AC-DC;30W30W85132VAC24V,1.3A
Adjustable Output,DC Input Capable 1.3A 24V 1 85V~132V(AC),110V~175V(DC) Fixed base mount 132.588mm*50.038mm*24.892mm
AC/DC POWER SUPPLY, ITE, 24VDC, 1.3A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):31.2W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30C24