Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda VS150E-12

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 150 W, 12 V, 12.5 A
$ 158.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS150E-12.

Sager Power Systems

Datasheet10 pages7 years ago
Datasheet9 pages16 years ago

IHS

Inventory History

3 month trend:
-18.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-02
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Cosel 150WSwitch Mode Power Supply, 12V DC output voltage 12.5Aoutput_current, 1Output point
Mean WellRSP-150-12
FX3U Logic Module - 64 Inputs, 64 Outputs, Relay, Computer, HMI Interface
Mean WellRS-150-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A
Mean WellEPP-150-12
Switching Power Supplies 100.8W 12V 8.4A 150W w/forced air
Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray
Power Supply;AC-DC;12V;12.5A;85-132V In;Open Frame;Panel Mount;150W;LGA Series

Descriptions

Descriptions of TDK-Lambda VS150E-12 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 150 W, 12 V, 12.5 A
AC-DC Power Supplies, PCB type, Output: 150W, 12V, Standard type
Switching Power Supplies AC-DC, 115VAC, Output 12V 12.5A, 150W
AC-DC Regulated Power Supply Module
Power Supply, Ac-Dc, 12V, 12.5A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS150E-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS150E12