TDK-Lambda VS100E-48

AC-DC Regulated Power Supply Module, 1 Output, 105.6W, Hybrid
$ 130.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS100E-48.

Sager Power Systems

Datasheet10 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda VS100E-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 105.6W, Hybrid
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 105.6 W, 48 V, 2.2 A
AC-DC Power Supplies, PCB type, Output: 105.6W, 48V, Standard type
AC-DC, 115VAC, Output 48V 2.2A, 105.6W
106W 6-Channel Power Supply, 85V AC/110V DC In, 132V AC/175V DC Out, 2.2A, 48V Out, Base Mount, 155mm × 62mm × 29mm
Power Supply, Ac-Dc, 48V, 2.2A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:105.6W; Output Voltage - Output 1:48V; Output Current - Output 1:2.2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS100E-48

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS100E48