Descriptions of TDK-Lambda TPS4000-24 provided by its distributors.
AC-DC Power Supplies, Enclosed / Unit type, Output: 4080W, 24V, Delta or Wye 3-phase
AC-DC Regulated Power Supply Module, 1 Output, 4000W, Hybrid
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 4 kW, 24 VDC, 166 A
AC-DC POWER SUPPLY, 3-PHASE, 2U, 4080W, 24V@170A, 350-528V, TPS4000 SERIES
4080 W, Single Output, 24 VDC@170 A Industrial AC-DC Power Supply
Switching Power Supplies 350-528VACin 3 phase 24Vout 170A 4080W
Power supply module,Power Supplies ROHS
TDK-Lambda 4kWSwitch Mode Power Supply, TPS4000series, 24Voutput_voltage 166Aoutput_current, 2Output point
TDK-Lambda TPS4000-24 AC/DC Power Converter, 3 PH, 350-528 VAC, Output 24 V, 170 A, 4080 W, TPS4000 Series
AC-DC, 350-528VAC 3 phase, Output 24V 170A, 4080W
AC/DC Power Supply Single-OUT 24V 170A 4080W
Power Supply, Ac-Dc, 24V, 166A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:4Kw; Output Voltage - Output 1:24V; Output Current - Output 1:166A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda TPS4000-24