TDK-Lambda RWS600B-5/FO

Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W + parallel, DC Good & remote on/off
$ 280.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-5/FO.

TDK-Lambda

Datasheet2 pages6 years ago

Electro Sonic

Sager Power Systems

Master Electronics

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W
POWER SUPPLY, AC-DC,5V,100A,115-264V IN, ENCLOSED, DIN RAIL, PFC,500W, PLA SERIES
TDK-LambdaSWS600L-5
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
V300A Series 400 W 180 to 375 V Input Isolated Output 5 V Maxi DC/DC Converter
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of TDK-Lambda RWS600B-5/FO provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W + parallel, DC Good & remote on/off
600W 85V(AC) 265V(AC) 40mV 100A 5V Bracket Mount 190mm × 120mm × 61mm
AC-DC, Enclosed, 85-265V, 5V 100A, 500W, Low output voltage (LV) signal, Parallel operation, Remote sensing
AC/DC Power Supply 1-OUT 5V 100A 500W
AC-DC Power Supplies, Unit type, Output: 500W, 5V, Option: Remote sensing & LV signal & Parallel
Power supply module,Power Supplies ROHS
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:500W; Output Voltage - Output 1:5V; Output Current - Output 1:100A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS600B5/FO
  • RWS600B5FO