TDK-Lambda RWS600B-15

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
$ 206.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-15.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-51.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
Advanced EnergyLCM600Q-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 24 V, 27 A, LCM600 Series

Descriptions

Descriptions of TDK-Lambda RWS600B-15 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
AC-DC Power Supplies, Unit type, Output: 600W, 15V, Standard type
TDK LAMBDA RWS600B15Power Supply Output Type:Adjustable, Fixed
AC-DC Power Supply, 15V, 40A, 600W, RWS-B Series
AC-DC, Enclosed, 85-265V, 15V 40A, 600W
Adjustable Output,DC Input Capable,Universal Input 600W 40A 15V 1 330V(DC) 85V~265V(AC) Fixed base mount
No. Of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:15V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-15
  • RWS600B15