TDK-Lambda RWS1000B-48

AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
$ 384.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS1000B-48.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

TDK-Lambda

element14 APAC

Newark

Inventory History

3 month trend:
-96.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RWS1000B-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
Power Supply; AC-DC; Enclosed; 1008W; 48V; 21A; 85-264V In; RWS1000 Series
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.008 kW, 48 VDC, 21 A
Switching Power Supplies 1008W 48Vout 21A Industrial
TDK-Lambda 1kW Switching Power Supply, 48V DC Out, 21A Out, 1 Output
AC-DC Power Supplies, Unit type, Output: 1008W, 48V, Standard type
AC-DC, Enclosed, 85-265V, 48V 21A, 1008W
AC/DC Power Supply Single-OUT 48V 21A 1008W
Power Supply, Ac-Dc, 48V, 1Kw; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:1Kw; Output Voltage - Output 1:48V; Output Current - Output 1:21A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-48.
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 21 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1222361 / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 198 / Width mm = 127 / Height mm = 63 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-1000B-48
  • RWS1000B-48.
  • RWS1000B48
  • RWS1000B48.