What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda RTHB-5040

Power Line Filter 60Hz 40A 500VAC/500VDC Terminal Block Chassis Mount
$ 316.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTHB-5040.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda RTHB-5040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RTHB-5040 provided by its distributors.

Power Line Filter 60Hz 40A 500VAC/500VDC Terminal Block Chassis Mount
Three Phase (Delta) EMC/EMI Line Filter 40 A 500V 500V Two Stage Terminal Block
Power Supply; 500V (AC; DC)Filter; 500VAC40A; Screw terminations
Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:40A, Wide range high attenuation, Block terminal
FILTER, 500VAC 40A, SCREW TERMINATIONS
Three Phase EMI Filter, 500V, 60HzHz
Power Line Filters Filter 500VAC 40A
LINE FILT 500VDC 500VAC 40A CHAS
LINE FILTER 500VAC/VDC 40A CHASS
Power Line Filter, 3-Ph, 40A, 500Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:40A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTHB-5040

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTHB5040