TDK-Lambda RTHB-5020

Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block Chassis Mount
$ 257.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTHB-5020.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RTHB-5020 provided by its distributors.

Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block Chassis Mount
Power Supply; 500V (AC; DC)Filter; 500VAC20A; Screw terminations
Filter, 500V, 20A, 3-phase, Book, Block terminal
Three-phase (angle connection) Base mount EMC Filters ROHS
Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:20A, Wide range high attenuation, Block terminal
FILTER, 500VAC 20A, SCREW TERMINATIONS
Power Line Filters Filter 500VAC 20A
Three Phase EMI Filter, 500V, 60HzHz
LINE FILT 500VDC 500VAC 20A CHAS
LINE FILTER 500VAC/VDC 20A CHASS
Power Line Filter, 3-Ph, 20A, 500Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTHB-5020

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTHB5020