What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda RTEN-5250

Power Line Filter 60Hz 250A 500VAC/500VDC Terminal Block Chassis Mount

$ 1,299.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTEN-5250.

Ciiva

Datasheet7 pages7 years ago

IHS

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

CAD Models

Download TDK-Lambda RTEN-5250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RTEN-5250 provided by its distributors.

Power Line Filter 60Hz 250A 500VAC/500VDC Terminal Block Chassis Mount
Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:250A, Multipurpose, Block terminal
Power Supply; 500V (AC; DC)Filter; 500VAC250A; Screw terminations
FILTER, 500VAC 250A, SCREW TERMINATIONS
Power Line Filters Filter 500VAC 250A
Three Phase EMI Filter, 500V, 60HzHz
LINE FILTER 500VDC/VAC 250A CHAS
LINE FILTER 500VAC/VDC 250A CHAS
Power Line Filter, 3-Ph, 250A/500Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:250A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTEN-5250

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTEN5250