TDK-Lambda RTEN-5030

Power Line EMC Filters, 3-phase/3-line(500V), Rated Current: 30A, Multipurpose, Block terminal
$ 67.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTEN-5030.

Ciiva

Datasheet7 pages7 years ago

IHS

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.90%

CAD Models

Download TDK-Lambda RTEN-5030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-11-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RTEN-5030 provided by its distributors.

Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:30A, Multipurpose, Block terminal
Power Line Filter 60Hz 30A 500VAC/500VDC Terminal Block Chassis Mount
Power Supply; 500V (AC; DC)Filter; 500VAC30A; Screw terminations
Filter, 500V, 30A, 3-phase, Low profile, Block terminal
LINE FILTER 500VDC/VAC 30A CHASS / Three Phase (Delta) EMC/EMI Line Filter 30 A 500VAC Single Stage Terminal Block
FILTER, 500VAC 30A, SCREW TERMINATIONS
Power Line Filters 30A 500VAC EMI Filter
Three Phase EMI Filter, 500V, 60HzHz
FILTER, 3-PH, 1-STAGE, 30A/500V, CHASSIS;
LINE FILT 500VDC 500VAC 30A CHAS
LINE FILTER 500VDC/VAC 30A CHASS
LINE FILTER 500VAC/VDC 30A CHASS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTEN5030