TDK-Lambda RSHN-2010

Power Line Filter High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block Flange Mount
$ 27.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSHN-2010.

Farnell

Datasheet7 pages7 years ago

IHS

element14 APAC

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-52.99%

CAD Models

Download TDK-Lambda RSHN-2010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RSHN-2010 provided by its distributors.

Power Line Filter High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block Flange Mount
Filter, 250V, 10A, Single-phase, Low profile, Block terminal
Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Wide range high attenuation, Block terminal
TDK-Lambda Power Line Filter, Single Phase
FILTER, 250VAC 10A, SCREW TERMINATIONS
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250VAC 10A
FILTER, 1-PH, 2-STAGE, 10A/250V, CHASSIS;
LINE FILTER 250VDC/VAC 10A CHASS
LINE FILTER 250VAC/VDC 10A CHASS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSHN-2010.
  • RSHN2010