TDK-Lambda RSEN-2020D

Power Line EMC Filters, 1-phase(250V), Rated Current: 20A, Multipurpose, Block terminal
$ 25.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSEN-2020D.

Ciiva

Datasheet8 pages7 years ago

IHS

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.64%

CAD Models

Download TDK-Lambda RSEN-2020D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RSEN-2020D provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:20A, Multipurpose, Block terminal
Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block DIN Rail
Filter, 250V, 20A, Single-phase, DIN rail mount, Block terminal
TDK-Lambda Single-Phase Power Line Filter, 250V AC, DIN Rail
FILTER, 250VAC 20A, SCREW TERMINATIONS, DIN RAIL MOUNT
Single Phase EMI Filter, 250V, 60HzHz
POWER LINE FILTER, 1-STAGE, 20A, 250VAC;
LINE FILTER 250VDC/VAC 20A DIN
LINE FILTER 250VAC/VDC 20A DIN

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSEN-2020D.
  • RSEN2020D