TDK-Lambda RSEG-2001

Power Line Filter Single Phase 60Hz 1A 250VAC/250VDC PC Pins Thru-Hole
$ 7.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSEG-2001.

IHS

Datasheet1 page14 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-33.17%

CAD Models

Download TDK-Lambda RSEG-2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-06-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RSEG-2001 provided by its distributors.

Power Line Filter Single Phase 60Hz 1A 250VAC/250VDC PC Pins Thru-Hole
Power Line EMC Filters, 1-phase(250V), Rated Current:1A, Multipurpose, On board type
Power Line Filter, General Purpose, 250 V, 1 A, Single Phase, 1 Stage, Through Hole
Filter, 250V, 1A, Single-phase, PCB mount, Pin terminal
TDK-Lambda Single-Phase Power Line Filter, 250V AC
Power Line Filters Filter, 250VAC 1A, Board Mount
Single Phase EMI Filter, 250V, 60Hz
Power Line Filter, 1-Ph, 1A, 250Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Pc Pins; Filter Output Terminals:Pc Pins Rohs Compliant: Yes |Tdk-Lambda RSEG-2001

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSEG2001