TDK-Lambda RSAN-2016L

Filter, 250V, 16A, Single-phase, Low profile, Block terminal, Low-leakage current
$ 24.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSAN-2016L.

IHS

Datasheet3 pages18 years ago
Datasheet0 pages0 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-09-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RSAN-2016L provided by its distributors.

Filter, 250V, 16A, Single-phase, Low profile, Block terminal, Low-leakage current
Power Line Filter 60Hz 16A 250VAC/250VDC Terminal Block Chassis Mount
Filter; 250VAC 16A; Screw terminations; Low Leakage
Power Line EMC Filters, 1-phase(250V), Rated Current:16A, Pulse attenuation, Block terminal(Low-leakage current type)
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250VAC 16A
LINE FILTER 250VAC/VDC 16A CHASS
LINE FILTER 250VDC/VAC 16A CHAS
Power Line Filter, 1-Ph, 16A, 250Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:16A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSAN-2016L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSAN2016L