What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda RSAN-2016D

Power Line EMC Filters, 1-phase(250V), Rated Current: 16A, Pulse attenuation, Block terminal
$ 27.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSAN-2016D.

IHS

Datasheet3 pages18 years ago
Datasheet0 pages0 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.47%

CAD Models

Download TDK-Lambda RSAN-2016D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-09-10
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda RSAN-2016D provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:16A, Pulse attenuation, Block terminal
Power Line Filter 60Hz 16A 250VAC/250VDC Terminal Block DIN Rail
Filter; 250VAC 16A; Screw terminations; DIN Rail Mount
TDK-Lambda Single-Phase Power Line Filter, 250V AC, DIN Rail
Single-Phase Filter DIN Rail EMC Filters ROHS
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250VAC 16A
LINE FILTER 250VDC/VAC 16A DIN
Power Line Filter, 1-Ph, 16A, 250Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:16A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSAN-2016D

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSAN2016D