TDK-Lambda RFE2500-24

AC-DC Regulated Power Supply Module, 1 Output, 2304W, Hybrid
$ 1,303.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RFE2500-24.

IHS

Datasheet4 pages5 years ago

Farnell

TDK-Lambda

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-2.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHFE1600-48
AC-DC Power Factor Correction Module, 1 Output, 1584W, Hybrid
TDK-LambdaHFE1600-48/S
Ac-Dc, Rack Mount, 115-230Vac, Output 48V 33A , 1584W Rohs Compliant: Yes
TDK-LambdaHFE2500-24
Rack Mount Power Supplies 2496W 24V 104A 115-230VAC RackMount

Descriptions

Descriptions of TDK-Lambda RFE2500-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 2304W, Hybrid
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 2.304 kW, 24 VDC, 96 A
AC-DC Power Supplies, Enclosed / Unit type, Output: 2304W, 24V, 1U height
Power Supply;AC-DC;1U;Industrial;24V,96A,2304W;115-230V;PFE2500 Series
2.304kW 1 85V(AC) 265V(AC) 120mV 24V Base Mount 344mm × 107mm × 40.8mm
Rack Mount Power Supplies 2304W 24V 96A
AC-DC, Enclosed, 85-265V, 24V 96A, 2304W
POWER SUPPLY, AC-DC, 24V, 96A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:2.304kW; Output Current Max:96A; Product Range:RFE2500 Series RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFE-2500-24
  • RFE250024