Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RDEN-048050

Power Line EMC Filters, DC(48V), Rated Current: 50A, Multipurpose, Stud type terminals

$ 59.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RDEN-048050.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-39.08%

CAD Models

Download TDK-Lambda RDEN-048050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RDEN-048050 provided by its distributors.

Power Line EMC Filters, DC(48V), Rated Current:50A, Multipurpose, Stud type terminals
Power Line Filter EMC 50A 48VDC Threaded Stud Flange Mount
Power Line Filters 48VDC 50A EMI Filter Stud Terminations
Filter; EMI; 48VDC; 50A; Stud Termination
Data Line Filter, 1 Function(s), 48V, 50A
EMI Filter 50A 76VDC Panel Mount
DC filter Base mount EMC Filters ROHS
LINE FILTER 48VDC 50A CHASS MNT
Filter, Power Line, Emi, 50A; Tipo De Filtro:Emi, Rfi; Intensidad Nominal:50A; Tensión Nominal:48Vdc; Corriente De Pérdida Máx.:-; Capacidad:-; Inductancia Mín.:-; Filtro, Terminales:Perno |Tdk-Lambda RDEN-048050

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDEN048050