TDK-Lambda PYD20-72WD24

DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
$ 88.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PYD20-72WD24.

IHS

Datasheet5 pages4 years ago

TDK-Lambda

Master Electronics

Inventory History

3 month trend:
-24.14%

CAD Models

Download TDK-Lambda PYD20-72WD24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PYD20-72WD24 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
DC-DC Converters, Power module type, Output: 200W, 12V, Isolated type
Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 18:1, 20 W, 2 Output, 24 V
DC-DC, 20W, DUAL OUTPUT, 8.5-160VIN, +-24V OUT, 0.417A, PCB MOUNT, PYD20 SERIES
Isolated DC/DC Converters - Through Hole 20W 8.5-160Vin +/-24Vout 417mA
DC-DC, 20W, 8.5-160V, +/-24V 0.42A, 2x1 inch size
DC-DC CONVERTER, 24/-24V, 0.417/-0.417A; Power Supply Applications:ITE, Industrial & Railway; DC / DC Converter Type:DIP; Input Ratio:18:1; Output Power Max:20W; No. of Outputs:2 Output; Output Voltage - Output 1:24V; Width:25.4mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY