TDK-Lambda PYD20-72WD12

DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type
$ 89.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PYD20-72WD12.

IHS

Datasheet5 pages4 years ago

TDK-Lambda

Master Electronics

Inventory History

3 month trend:
-22.41%

CAD Models

Download TDK-Lambda PYD20-72WD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PYD20-72WD12 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 18:1, 20 W, 2 Output, 12 V
DC-DC, 20W, DUAL OUTPUT, 8.5-160VIN, +-12V OUT, 0.833A, PCB MOUNT, PYD20 SERIES
Isolated DC/DC Converters - Through Hole 20W 8.5-160Vin +/-12Vout 833mA
DC-DC, 20W, 8.5-160V, +/-12V 0.83A, 2x1 inch size
833mA 12V(DC) 8.5V~160V(DC) Through hole mounting
DC-DC CONVERTER, 12/-12V, 0.833/-0.833A;
TDK-Lambda PYD20-72WD12 DCDC转换器
RS APAC
DC-DC CONVERTER, 12/-12V, 0.833/-0.833A; Power Supply Applications: ITE, Industrial & Railway; DC / DC Converter Type: DIP; Input Ratio: 18: 1; Output Power Max: 20W; No. of Outputs: 2 Output; Output Voltag 72AK4819

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PYD20-72WD12.