TDK-Lambda PXG-M20-48WS24

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 92.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXG-M20-48WS24.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.37%

CAD Models

Download TDK-Lambda PXG-M20-48WS24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PXG-M20-48WS24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
DC-DC CONVERTER, PCB MOUNT, INPUT 18-75VDC, OUTPUT 24V 0.833A, 20W, PXG-M SERIE
DC-DC, Medical, 20W, 18-75V, 24V 0.833A, 1.6x1 inch size
Module DC-DC 48VIN 1-OUT 24V 0.833A 20W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 20W 18-75VDCin 24Vout 833mA
DC-DC Converters, Power module type, Output: 20W, 24V, Isolated type, Option: No Remote On/Off (Standard Version)
DC to DC Power Supply Single-OUT 24V 0.833A 20W Through Hole
DIP,40.6x25.4mm DC-DC Power Modules ROHS
Adjustable Output 833mA 24V 75V 48V DC TH
DC/DC Converter 18 ... 75V 24V 833mA 20W
TDK-Lambda PXG-M20-48WS24 DCDC转换器

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXG-M20-48WS-24