What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda PXG-M15-48WS12

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 67.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXG-M15-48WS12.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXG-M15-48WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda PXG-M15-48WS12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC CONVERTER, PCB MOUNT, INPUT 18-75VDC, OUTPUT 12V 1.25A, 15W, PXG-M SERIES
Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 15W 18-75VDCin 12Vout 1.25A
DC-DC Converters, Power module type, Output: 15W, 12V, Isolated type, Option: No Remote On/Off (Standard Version)
Adjustable Output 1.25A 12V 75V 48V(DC) Through hole mounting
DIP,40.6x25.4mm Isolated Power Modules ROHS
DC to DC Power Supply Single-OUT 12V 1.25A 15W Through Hole
15 W, 18 -75 VDC Vin, Single Output, 12 VDC@1.25 A Industrial/Medical DC-DC Converter in standard 1.6 x 1
DC/DC Converter 18 ... 75V 12V 1.25A 15W
TDK-Lambda PXG-M15-48WS12 DCDC转换器
Dc-Dc Converter, 12V, 1.25A; Power Supply Applications:Ite & Medical; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A Rohs Compliant: Yes |Tdk-Lambda PXG-M15-48WS12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXG-M15-48WS-12