TDK-Lambda PXF60-48S3P3

Power Supply; 46W46W3675VDCDCDC; PCB Mount; Input 3675VDC; Output 3.3V 14A; 46W
$ 138.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF60-48S3P3.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF60-48S3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyBXB75-48S3V3FLTJ
Module DC-DC 48VIN 1-OUT 3.3V 15A 50W 9-Pin Half-Brick
TDK-LambdaPAH50S48-3.3/V
Module DC-DC 1-OUT 3.3V 11.7A 38.6W 9-Pin Half-Brick
TDK-LambdaPAH50S48-3.3
DC-DC Converters, Power module type (with baseplate), Output: 38.61W, 3.3V, Isolated type
TDK-LambdaPAH75S48-2.5/V
Module DC-DC 1-OUT 2.5V 17.5A 43.8W 9-Pin Half-Brick
Advanced EnergyALD18F48-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A
Advanced EnergyALD18F48N-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A

Descriptions

Descriptions of TDK-Lambda PXF60-48S3P3 provided by its distributors.

Power Supply; 46W46W3675VDCDCDC; PCB Mount; Input 3675VDC; Output 3.3V 14A; 46W
DC-DC Converters, Power module type, Output: 60W, 3.3V, Isolated type
Module DC-DC 1-OUT 3.3V 14A 60W 9-Pin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Isolated DC/DC Converters 46W 3.3V 14A
Power supply module,Power Supplies ROHS
DC-DC, 60W, 36-75V, 3.3V 14A, 2x2 inch size
DC Fixed 1 3.3V 75V 36V TH 50.8mm × 50.8mm × 10.2mm
DC-DC CONVERTER 3.3V 14A SGL OUT
Dc-Dc Converter, 3.3V, 14A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:14A; Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF60-48S3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF6048S3P3