TDK-Lambda PXF60-48S12

Power Supply; 60W60W3675VDCDCDC; PCB Mount; Input 3675VDC; Output 12V 5A; 60W
$ 138.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF60-48S12.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF60-48S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP60-4812SG
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 36-75; V. Out: 12; mA. Out: 5000
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
Module DC-DC 48VIN 1-OUT 12V 5A 60W 8-Pin 1/8-Brick
Advanced EnergyBXB75-48S12FHTJ
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
TDK-LambdaPAH75S48-12/V
Module DC-DC 1-OUT 12V 6.3A 75.6W 9-Pin Half-Brick
TDK-LambdaPAH50S48-12/P
Module DC-DC 1-OUT 12V 4.2A 50.4W 9-Pin Half-Brick

Descriptions

Descriptions of TDK-Lambda PXF60-48S12 provided by its distributors.

Power Supply; 60W60W3675VDCDCDC; PCB Mount; Input 3675VDC; Output 12V 5A; 60W
DC-DC Converters, Power module type, Output: 60W, 12V, Isolated type
Module DC-DC 1-OUT 12V 5A 60W 9-Pin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC,Fixed 1 12V 75V 36V Through hole mounting 50.8mm*50.8mm*10.2mm
DC-DC, 60W, 36-75V, 12V 5A, 2x2 inch size
DIP,50.8x50.8mm DC-DC Power Modules ROHS
Dc-Dc Converter, 12V, 5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Isolation Voltage:1.6Kvrohs Compliant: Yes |Tdk-Lambda PXF60-48S12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF6048S12