TDK-Lambda PXF60-24S3P3

Power Supply; 46W46W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 3.3V 14A; 46W
$ 129.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF60-24S3P3.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages5 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

CAD Models

Download TDK-Lambda PXF60-24S3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP40-243.3SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 3.3; mA. Out: 8000
Recom PowerRP40-2405SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 05; mA. Out: 8000
Recom PowerRP40-2415SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 15; mA. Out: 2666
TDK-LambdaPXF60-24S05
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 5V 12A; 60W
TDK-LambdaPXF60-24S15
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 15V 4A; 60W
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid

Descriptions

Descriptions of TDK-Lambda PXF60-24S3P3 provided by its distributors.

Power Supply; 46W46W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 3.3V 14A; 46W
DC-DC Converters, Power module type, Output: 60W, 3.3V, Isolated type
Module DC-DC 1-OUT 3.3V 14A 60W 9-Pin
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC,Fixed 1 3.3V 36V 18V Through hole mounting 50.8mm*50.8mm*10.2mm
Isolated DC/DC Converters 46W 3.3V 14A
DC-DC, 60W, 18-36V, 3.3V 14A, 2x2 inch size
Dc-Dc Converter, 3.3V, 14A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:14A; Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF60-24S3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF6024S3P3