TDK-Lambda PXF40-48WS3P3

Power Supply; 33W33W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 3.3V 10A; 33W
$ 113.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-48WS3P3.

Official Datasheet14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF40-48WS3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH50S48-3.3/V
Module DC-DC 1-OUT 3.3V 11.7A 38.6W 9-Pin Half-Brick
TDK-LambdaPAH50S48-3.3
DC-DC Converters, Power module type (with baseplate), Output: 38.61W, 3.3V, Isolated type
Murata Power SolutionsULT-3.3/7.5-D48P-C
Module DC-DC 1-OUT 3.3V 7.5A 24.75W 8-Pin 1/32-Brick T/R
Advanced EnergyBXB75-48S3V3FLTJ
Module DC-DC 48VIN 1-OUT 3.3V 15A 50W 9-Pin Half-Brick
Advanced EnergyALD18F48-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A
Advanced EnergyALD18F48N-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A

Descriptions

Descriptions of TDK-Lambda PXF40-48WS3P3 provided by its distributors.

Power Supply; 33W33W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 3.3V 10A; 33W
DC-DC Converters, Power module type, Output: 40W, 3.3V, Isolated type
DIP-8 Power supply module,Power Supplies ROHS
Module DC-DC 1-OUT 3.3V 10A 40W 9-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Module, TH, 3.3V, 75V, 36V, 50.8mm × 50.8mm × 8.6mm
Isolated DC/DC Converters 33W 3.3V 11A
DC-DC, 40W, 18-75V, 3.3V 10A, 2x2 inch size
Dc-Dc Converter, 3.3V, 10A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:10A; Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda PXF40-48WS3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4048WS3P3