TDK-Lambda PXF40-24S05

DC-DC Converters, Power module type, Output: 40W, 5V, Isolated type
$ 92.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24S05.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+66.67%

CAD Models

Download TDK-Lambda PXF40-24S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF40-24WS05
Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output 5V 8A; 40W
Advanced EnergyAEE08A18-L
320KHz DC,Fixed 1 5V 36V 9V DIP-6 Through hole mounting 50.8mm*25.4mm*10.2mm
TDK-LambdaCCG302405S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
Advanced EnergyAEE10A18-L
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Fixed, 5 V, 10 A
Murata Power SolutionsUWE-5/15-Q12PB-C
DC DC CONVERTER 5V 75W / Isolated Module DC DC Converter 1 Output 5V 15A 9V - 36V Input
Murata Power SolutionsUWE-5/15-Q12P-C
Module DC-DC 12VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray

Descriptions

Descriptions of TDK-Lambda PXF40-24S05 provided by its distributors.

DC-DC Converters, Power module type, Output: 40W, 5V, Isolated type
Module DC-DC 1-OUT 5V 8A 40W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC-DC Converter;Out 5VDC;In 18 to 36VDC;PCB;Enclosed;Commercial;40W;1
40 W, 18 -36 VDC VIN, SINGLE OUTPUT, 5 VDC@8 A DC-DC CONVERTER
DC,Fixed 1 5V 36V 9V Through hole mounting 50.8mm*50.8mm*8.6mm
DC-DC, 40W, 18-36V, 5V 8A, 2x2 inch size
DC/DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:8A; Power Rating:40W; Supply Voltage:36V; Approval Bodies:UL, CSA, CE; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; External Depth:2" ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4024S05