What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda PXD60-24WS12

DC-DC Converters, Power module type, Output: 60W, 12V, Isolated type
$ 135.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD60-24WS12.

Newark

Datasheet7 pages4 years ago

Sager Power Systems

IHS

Electro Sonic

TME

Inventory History

3 month trend:
-100%

CAD Models

Download TDK-Lambda PXD60-24WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda PXD60-24WS12 provided by its distributors.

DC-DC Converters, Power module type, Output: 60W, 12V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC, PCB MOUNT, INPUT 12V OR 24VDC, OUTPUT 12V 5A, 60W
DC-DC CONVERTER, PCB MOUNT, SINGLE OUT, 60W, 9-36VIN, 12VOUT, 5A, PXD60 SERIES
60W Single Output DC-DC Converter Module
DIP,50.8x25.4mm Isolated Power Modules ROHS
DC-DC CONVERTER, 12V, 5A ROHS COMPLIANT: YES
12V(DC) 36V(DC) 9V(DC) PCBinstall
TDK-Lambda PXD60-24WS12 DCDC转换器
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 92 / Ripple & Noise (V) mV = 150 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / MTBF h = 858200 / Length mm = 25 / Width mm = 51 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD6024WS12