TDK-Lambda PXD30-24WS05

Power Supply; Dc-dc; Pcb Mount; Input 12V Or 24VDC; Output 5V 6A; 30W
$ 109.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD30-24WS05.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Sager Power Systems

Master Electronics

Newark

Inventory History

3 month trend:
-7.32%

CAD Models

Download TDK-Lambda PXD30-24WS05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUHE-5/6000-Q12-C
Module DC-DC 12VIN 1-OUT 5V 6A 30W 6-Pin Case C-32
TDK-LambdaCCG302405S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
Murata Power SolutionsUEI30-050-Q12P-C
Module DC-DC 24VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
Murata Power SolutionsUHE-5/5000-Q12-C
Module DC-DC 12VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
TDK-LambdaPXE3024WS05
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin
Recom PowerRP30-2405SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 05; mA. Out: 6000

Descriptions

Descriptions of TDK-Lambda PXD30-24WS05 provided by its distributors.

POWER SUPPLY; DC-DC; PCB MOUNT; INPUT 12V OR 24VDC; OUTPUT 5V 6A; 30W
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W
DC-DC, 30W, 9-36V, 5V 6A, 2x1 inch size
DC-DC Converter Remote On/Off OCP OVP SCP 30W 6A 5V 1-Ch 36V In 6V Out Fixed TH 50.8mm × 25.4mm × 10.16mm
DC-DC CONVERTER, ISO POL, 1 O/P, 30W, 6A; DC-DC CONVERTER, ISO POL, 1 O/P, 30W, 6A, 5V; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Input Voltage DC Min:9V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD3024WS05