TDK-Lambda PXC-M10-24WD15-A

DC-DC, Medical, 10W, 9-36V, +/-15V 0.333A, DIP-24, Pinout style A (Standard Version)
$ 85.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M10-24WD15-A.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-71.90%

CAD Models

Download TDK-Lambda PXC-M10-24WD15-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerREM10-2415DW/A
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W Medical 6-Pin DIP Module Tube
Murata Power SolutionsNCM6D1212EC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin
Murata Power SolutionsNCM6D1212C
Module DC-DC 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin DIP-Module Tube
DC-DC, Medical, 3W, 9-36V, +/-15V 0.2A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 9-36V, +/-12V 0.25A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 9-36V, +/-5V 0.6A, DIP-24, Pinout style A (Standard Version)

Descriptions

Descriptions of TDK-Lambda PXC-M10-24WD15-A provided by its distributors.

DC-DC, Medical, 10W, 9-36V, +/-15V 0.333A, DIP-24, Pinout style A (Standard Version)
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W Medical 6-Pin DIP Module
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 9-36VDC, Output +/-15V 0.333A, 10W
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
300KHz DC,Fixed 2 15V 36V 9V Through hole mounting 31.8mm*20.3mm*10.2mm
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±15V, Isolated type, Option: Pinout style A (Standard Version)
DC-DC CONVERTER, MEDICAL, 2 O/P, 10W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXC-M10-24WD15-A.
  • PXC-M10-24WD15A