TDK-Lambda PXC-M10-24WD05-A

DC-DC, Medical, 10W, 9-36V, +/-5V 1A, DIP-24, Pinout style A (Standard Version)
$ 88.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M10-24WD05-A.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-17.81%

CAD Models

Download TDK-Lambda PXC-M10-24WD05-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-100
DC-DC, Medical, 3W, 9-36V, +/-15V 0.2A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 9-36V, +/-12V 0.25A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 9-36V, +/-5V 0.6A, DIP-24, Pinout style A (Standard Version)
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda PXC-M10-24WD05-A provided by its distributors.

DC-DC, Medical, 10W, 9-36V, +/-5V 1A, DIP-24, Pinout style A (Standard Version)
Module DC-DC 2-OUT -5V/5V -1A/1A 10W 7-Pin DIP
OCP,OVP,SCP 300KHz(Typ) 10W 1A,1A 5V 2 36V 9V Fixed DIP Through hole mounting
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±5V, Isolated type, Option: Pinout style A (Standard Version)
Dc-Dc Converter, Medical, 2 O/P, 10W; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Tdk-Lambda PXC-M10-24WD05-A
DC-DC CONVERTER, MEDICAL, 2 O/P, 10W; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -5V; Output Current - Output 2: 1A; Output Voltage - Output 3: -

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXC-M10-24WD05A
  • PXCM1024WD05A