TDK-Lambda PXC-M06-24WS24-A

DC-DC, Medical, 6W, 9-36V, 24V 0.25A, DIP-24, Pinout style A (Standard Version)
$ 62.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M06-24WS24-A.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXC-M06-24WS24-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PXC-M06-24WS24-A provided by its distributors.

DC-DC, Medical, 6W, 9-36V, 24V 0.25A, DIP-24, Pinout style A (Standard Version)
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 9-36VDC, Output 24V 0.250A, 6W
250KHz Fixed 1 24V 36V 9V DIP-24 Through hole mounting 31.8mm*20.3mm*10.2mm
Isolated Through Hole DC/DC Converter, Medical, 4:1, 6 W, 1 Output, 24 V, 250 mA
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC Converters, Power module type, Output: 6W, 24V, Isolated type, Option: Pinout style A (Standard Version)

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXC-M06-24WS-24A
  • PXCM0624WS24A