What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda PSS1R5-48-3R3/S

DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: SMD type
$ 14.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PSS1R5-48-3R3/S.

TDK

Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TDK-LambdaPSS1R5-12-5/S
Module DC-DC 1-OUT 5V 0.3A 1.5W 10-Pin
TDK-LambdaPSS1R5-48-12
DC-DC Regulated Power Supply Module, 1 Output, 1.56W, Hybrid
Advanced EnergyPTH03020WAD
Non Isolated Board Mount DC/DC Converter, POLA, DIP, 55 W, 800 mV, 2.5 V, 22 A, 2.95 V, 3.65 V
Murata Power SolutionsULT-3.3/7.5-D48P-C
Module DC-DC 1-OUT 3.3V 7.5A 24.75W 8-Pin 1/32-Brick T/R
Murata Power SolutionsNDS6S2415EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: LGA/Negative

Descriptions

Descriptions of TDK-Lambda PSS1R5-48-3R3/S provided by its distributors.

DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: SMD type
Module DC-DC 1-OUT 3.3V 0.4A 1.32W 10-Pin
DC-DC Regulated Power Supply Module
1.32 W, 36 -76 VDC Vin, Single Output, 3.3 VDC@0.4 A DC-DC Converter
POWER SUPPLY; 1.5W1.5W3676VDC3.3V@0.4A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS1R5483R3/S
  • PSS1R5483R3S